Industrial temperature grade, 48-terminal, 7x8mm R-XQCC-N48 packaged hot swap controller and digital power monitor. Features a single channel with a supply voltage range of 16V to 80V, operating up to 54V nominal. Provides PMBus interface for digital power monitoring. Supports a maximum operating temperature of 105°C.
Analog Devices ADM1272-1ACPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N48 |
| Width | 7 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 54 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 16 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1272-1ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.