
Analog Devices ADM1275-1ARQZ technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Features | PMBus |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1275-1ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
