
The ADM1275-1ARQZ-R7 is a power management IC from Analog Devices. It features PMBus and operates over a temperature range of -40°C to 85°C. The device is available in a surface mount SSOP20 package and is compliant with RoHS standards. It has a maximum operating voltage of 20V and a minimum operating voltage of 2.95V. The IC has a maximum supply current of 5mA and is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Analog Devices ADM1275-1ARQZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1275-1ARQZ-R7 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Features | PMBus |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1275-1ARQZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
