
The ADM1275-3ARQZ is a single-channel PMBus power management IC from Analog Devices. It operates over a supply voltage range of 2.95V to 20V and is suitable for use in temperatures between -40°C and 85°C. The device is packaged in a QSOP package and is designed for surface mount applications. The ADM1275-3ARQZ is compliant with RoHS regulations and is available in a rail/Tube packaging format with 56 units per package.
Sign in to ask questions about the Analog Devices ADM1275-3ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1275-3ARQZ technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Features | PMBus |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 8.76mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1275-3ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
