
The ADM1275-3ARQZ-R7 is a single-channel PMBus IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a QSOP package. The device is designed to work with supply voltages between 2.95V and 20V, with an operating supply current of 5mA. The IC is RoHS compliant and is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Analog Devices ADM1275-3ARQZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1275-3ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Features | PMBus |
| Lead Free | Contains Lead |
| Length | 8.66mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1275-3ARQZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
