
The ADM1276-3ACPZ is a 20V power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features PMBus communication and is packaged in a 5mm x 5mm x 0.73mm LFCSP EP package. The device is surface mountable and has a maximum supply voltage of 20V and a minimum supply voltage of 2.95V. It is RoHS compliant and has a maximum operating current of 5mA.
Sign in to ask questions about the Analog Devices ADM1276-3ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1276-3ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Depth | 5mm |
| Features | PMBus |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Output Voltage | 20V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1276-3ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
