The ADM1278-1AACPZ is an industrial quad channel low dropout (LDO) regulator with a maximum operating temperature of 85 degrees Celsius. It has 32 terminals and a quad terminal position. The device is packaged in a 5mm x 5mm LFCSP-32 package. The supply voltage range is from 4.5V to 20V, with a nominal voltage of 5V. The device is designed for industrial applications and operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Sign in to ask questions about the Analog Devices ADM1278-1AACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1278-1AACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1278-1AACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.