
The ADM1278-1ACPZ is an industrial-grade power management IC with 32 terminals, operating over a temperature range of -40°C to 85°C. It has a quad channel configuration and a JEDEC package code of S-XQCC-N32. The device is available in a 5x5mm LFCSP-32 package. It can handle supply voltages between 4.5V and 20V, with a nominal supply voltage of 5V. The ADM1278-1ACPZ is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1278-1ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1278-1ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.