The ADM1278-2ACPZ is an industrial-grade power management IC from Analog Devices, featuring a quad channel configuration with a supply voltage range of 4.5V to 20V. It has 32 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a 32-pin HVQCCN package, measuring 5mm in width and length. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Analog Devices ADM1278-2ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1278-2ACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1278-2ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.