
Quad multi-voltage supervisor IC monitors four positive and negative voltage rails with ±0.8% accuracy. Features a 500mV threshold voltage and active-low reset output. Operates from a 2.3V to 6.8V supply voltage with a nominal supply current of 62µA. Packaged in a 4.01mm x 5mm x 1.65mm SOP, this RoHS compliant component operates between -40°C and 125°C.
Analog Devices ADM12914-1ARQZ technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 62uA |
| Number of Elements | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 62uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 500mV |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM12914-1ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
