The ADM1293-1AARUZ is an industrial-grade specialized IC with a 14-pin TSSOP package. It operates over a temperature range of -40°C to 105°C and has a supply voltage range of 2.95V to 20V. This device has 14 terminals and is designed for dual-terminal applications. It is manufactured by Analog Devices and meets industrial temperature grade requirements.
Analog Devices ADM1293-1AARUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 2.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1293-1AARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.