The ADM1293-1AARUZ-RL7 is a specialized IC from Analog Devices with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 14 terminals and a dual terminal position. The device is packaged in a TSSOP-14 package with dimensions of 4.4mm in width and 5mm in length. It operates within a supply voltage range of 2.95V to 20V.
Sign in to ask questions about the Analog Devices ADM1293-1AARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1293-1AARUZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 2.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1293-1AARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.