The ADM1293-1BACPZ is an industrial-grade specialized analog IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 16-pin package. The device operates within a supply voltage range of 2.95 to 20 volts. It is designed with industrial temperature grade specifications and is available in a 4mm x 4mm LCC package.
Analog Devices ADM1293-1BACPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 2.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1293-1BACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.