The ADM1293-1BARUZ-RL7 is an industrial-grade specialized IC with a 14-pin TSSOP package. It operates within a temperature range of -40°C to 105°C and can handle supply voltages between 2.95V and 20V. This IC has a single function and features a dual terminal position. It is designed to meet the requirements of industrial applications.
Sign in to ask questions about the Analog Devices ADM1293-1BARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1293-1BARUZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 2.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1293-1BARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.