The ADM1294-1AARUZ is an industrial-grade integrated circuit with a 14-pin TSSOP package, suitable for operation in temperatures ranging from -40°C to 85°C. It has a nominal negative supply voltage of -48V and a maximum supply voltage of 13V. The device has 14 terminals and a single function. It is manufactured by Analog Devices and meets industrial temperature grade standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1294-1AARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 2.95 |
| Neg Supply Voltage-Nom (Vsup) | -48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1294-1AARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.