The ADM1294-1BACPZ is an industrial-grade quad op-amp from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.95V and 13V. The device is packaged in a 16-pin HVQCCN package and features a quad configuration with 16 terminals. It is designed for industrial applications and meets the requirements of various standards.
Analog Devices ADM1294-1BACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 2.95 |
| Neg Supply Voltage-Nom (Vsup) | -48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1294-1BACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.