
Dual processor supervisor IC featuring two monitored inputs and two monitored voltages. This multi-voltage supervisor offers active high/active low reset with a 280ms reset delay and 140ms reset timeout. Operating from 2.7V to 5.5V, it provides a maximum output current of 5mA and a low operating supply current of 40uA. The SOIC package supports surface mount installation and includes a watchdog timer.
Analog Devices ADM13305-25ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13305-25ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
