
Dual processor supervisor IC for power management, featuring two monitored inputs and two voltages monitored. This multi-voltage supervisor operates from 2.7V to 5.5V with a typical supply current of 40uA. Includes a watchdog timer and provides active high/active low reset outputs with a 280ms reset delay and 140ms reset timeout. Surface mountable in a SOIC package, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADM13305-25ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM13305-25ARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13305-25ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
