Dual processor supervisor IC with watchdog timer, featuring two monitored inputs and two monitored voltages. Operates from 2.7V to 5.5V with a typical supply current of 40µA. Includes active high/active low reset with a 280ms reset delay and 140ms reset timeout. Surface mountable in a SOIC package, this component offers push-pull totem-pole output and monitors voltages with thresholds at 2.86V (undervoltage), 2.93V (threshold), and 3.02V (overvoltage).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM13305-4ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13305-4ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
