
The ADM13305-4ARZRL7 is a dual-voltage supervisor from Analog Devices, designed to monitor two input voltages. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device has a maximum supply current of 40uA and a threshold voltage of 2.93V. It features a watchdog timer and can be reset with an active high/active low signal. The supervisor is available in a tape and reel package with 1000 units per reel.
Sign in to ask questions about the Analog Devices ADM13305-4ARZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM13305-4ARZRL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13305-4ARZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
