
Dual processor supervisor IC with watchdog functionality, featuring two monitored inputs and two monitored voltages. This surface mount component operates within a 2.7V to 5.5V supply voltage range, consuming a maximum of 40uA. It offers reset outputs with active high/low configurations, a 280ms reset delay, and a 140ms reset timeout. The device includes overvoltage and undervoltage thresholds at 2.32V and 2.2V respectively, with a general threshold voltage of 2.25V. Packaged in SOIC, it supports push-pull output types and is RoHS compliant.
Analog Devices ADM13305-5ARZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.25V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13305-5ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
