
Triple processor supervisor IC featuring three monitored inputs and three voltages monitored. Operating voltage range from 2V to 5.5V with a typical supply current of 40uA. Offers reset functionality with active high/active low outputs and delay times of 280ms (reset) and 140ms (timeout). Threshold voltages include 2.93V (max reset), 3.02V (overvoltage), and 2.86V (undervoltage). Packaged in a leaded SOIC surface mount case, measuring 5mm x 4mm x 1.5mm, with push-pull output type.
Analog Devices ADM13307-25ARZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.93V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Monitored Inputs | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13307-25ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
