
Triple processor supervisor IC for power management. Features three monitored inputs and three voltages monitored, with a minimum supply voltage of 2V and a maximum of 5.5V. Operates with a supply current of 40µA, offering active high/active low reset with a 280ms reset delay and 140ms reset timeout. Surface mountable in a SOIC package, this component provides push-pull totem-pole outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM13307-33ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Monitored Inputs | 3 |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.46V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13307-33ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
