
The ADM13307-4ARZRL7 is a 3-channel multi-voltage supervisor from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a supply current of 40uA and a threshold voltage of 2.5V. The device is available in a SOIC package, packaged in tape and reel quantities of 1000. It is designed for surface mount applications and has a totem-pole output with push-pull operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Monitored Inputs | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Supply Current | 40uA |
| Threshold Voltage | 2.5V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
