
2-channel RS-232/V.28 bus transceiver, full duplex, supporting data rates up to 460Kbps. Features include 2 drivers and 2 receivers, operating from a 3V to 5.5V supply range with a typical supply current of 2.1mA. Packaged in a 20-lead SSOP with tin, matte contact plating, this surface-mount device offers receiver hysteresis of 400mV. RoHS compliant, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1385ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | No |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1385ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
