
The ADM1385ARSZ-REEL is a dual full-duplex transceiver with a data rate of 460Kbps. It operates over a supply voltage range of 3V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SSOP20 package and is RoHS compliant. It is designed for use in applications where high-speed data transfer is required, and it can operate in temperatures as low as -40°C.
Sign in to ask questions about the Analog Devices ADM1385ARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1385ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1385ARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
