The ADM1485ARM is an 8-channel differential line transceiver with a supply voltage range of 4.75 to 5.25V and a maximum supply current of 2.2mA. It operates over an industrial temperature range of -40 to 85°C. The device is packaged in a TSSOP8 package with a width and length of 3mm. It is designed for use in bus transceiver applications.
Analog Devices ADM1485ARM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1485ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.