The ADM1485ARM-REEL is an industrial-grade, 8-pin dual-line transceiver from Analog Devices. It operates over a supply voltage range of 4.75 to 5.25V and has a maximum supply current of 2.2mA. This device is suitable for use in industrial environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transceiver features differential Schmitt trigger input characteristics and is available in a MSOP-8 package.
Analog Devices ADM1485ARM-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1485ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.