
5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1485ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1485ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
