
High-speed, half-duplex EIA RS-485/RS-422 bus transceiver, operating at 30 Mbps. Features a 5V supply voltage range (4.75V to 5.25V) and low 2.2mA operating current. Surface-mount MSOP package with 3-state output. Designed for industrial applications with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM1485ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1485ARMZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 30Mbps |
| Height | 0.95mm |
| Interface | RS-485, RS-422 |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1485ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
