High-speed, half-duplex EIA RS-485 transceiver operating at 30 Mbps. Features a 5V supply voltage with a range of 4.75V to 5.25V and low power consumption with a maximum supply current of 2.2mA. Includes integrated ESD protection and receiver hysteresis of 70mV. Designed for surface mounting in an MSOP package with tin-matte contact plating.
Sign in to ask questions about the Analog Devices ADM1485ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1485ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1485ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
