
High-speed, half-duplex EIA RS-485/RS-422 bus transceiver operating at 30Mbps. Features 5V supply voltage with a 4.75V to 5.25V range and low 2.2mA supply current. Includes ESD protection and 3-state outputs. Packaged in a 5mm x 4mm x 1.5mm SOIC surface-mount case with tin-matte contact plating. Operates from -40°C to 85°C with 450mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1485ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-485, RS-422 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1485ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
