
High-speed, half-duplex EIA RS-485 transceiver with a 30 Mbps data rate. Features a 5V operating supply voltage and 2.2mA operating supply current. This surface-mount component, housed in a SOIC package, offers one driver and one receiver with 3-state output. Operates across a temperature range of -40°C to 85°C.
Analog Devices ADM1485ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1485ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
