
High-speed, half-duplex EIA RS-485 transceiver operating at 30 Mbps. Features a 5V supply voltage with a range of 4.75V to 5.25V and a low supply current of 2.2mA. This surface-mount component, housed in a SOIC package, offers ESD protection and 3-state outputs. Designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM1485ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1485ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1485ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
