
High-speed, half-duplex RS-485 transceiver operating at 30 Mbps. Features 5V supply voltage with a range of 4.75V to 5.25V and low operating supply current of 2.2mA. Includes ESD protection and 3-state output type. Packaged in a through-hole PDIP with tin, matte contact plating. Suitable for applications requiring reliable serial communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1485JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Height | 3.43mm |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Termination | Through Hole |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1485JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
