
High-speed, half-duplex RS-485 transceiver operating at 30 Mbps. Features a 5V supply voltage range (4.75V to 5.25V) and low 2.2mA operating current. This surface-mount SOIC package includes one driver and one receiver, supporting 3-state outputs. Designed for industrial applications with a temperature range of -40°C to 85°C.
Analog Devices ADM1485JR-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1485JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
