Analog Devices ADM1485JR-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Logic Function | Transceiver |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1485JR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.