High-speed, half-duplex EIA RS-485 transceiver operating at 30 Mbps with a 5V supply voltage. Features 1 driver and 1 receiver, 3-state outputs, and ESD protection. This surface-mount SOIC package offers a wide operating temperature range of -40°C to 85°C and low power consumption with a maximum supply current of 2.2mA. Includes 70mV receiver hysteresis and 10ns propagation delay.
Sign in to ask questions about the Analog Devices ADM1485JRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1485JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 85mA |
| Output Type | 3-STATE |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Voltage | 5V |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1485JRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
