
Half duplex RS-485/RS-422 transceiver with 2.5 Mbps data rate and ±15 kV ESD protection. Features a 5V operating supply voltage, 900µA maximum supply current, and 70mV receiver hysteresis. This surface mount integrated circuit offers 3-state output and is RoHS compliant. Operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1487EARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1487EARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1487EARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
