
Half duplex RS-485/RS-422 transceiver with 2.5 Mbps data rate. Features ±15 kV ESD protection and operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. This surface mount IC, housed in a SOIC package, offers one driver and one receiver, supporting 3-state outputs. It functions across an industrial temperature range of -40°C to 85°C and is supplied on tape and reel.
Analog Devices ADM1487EARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1487EARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
