Full-duplex RS-485 transceiver operating at 16Mbps, featuring ESD protection and a 5V supply voltage range (4.75V to 5.25V). This surface-mount IC, housed in an MSOP package, supports both RS-232 and RS-485 interfaces with one driver and one receiver. It offers a typical operating supply current of 1.2mA and a maximum operating temperature of 85°C.
Analog Devices ADM1490EBRMZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 16Mbps |
| Height | 0.95mm |
| Interface | RS-232, RS-485 |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1490EBRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
