Full-duplex RS-485 transceiver supporting 16 Mbps data rates. Features ESD protection and operates from a 5V supply. This surface-mount component, housed in an MSOP package, includes one driver and one receiver. It offers a wide operating temperature range of -40°C to 85°C and a low supply current of 1.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1491EBRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Height | 0.85mm |
| Interface | RS-232, RS-485 |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1491EBRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
