
Full-duplex RS-485 transceiver operating at 16 Mbps, featuring ESD protection and a 5V supply voltage. This surface-mount IC, housed in a SOIC N package with tin-matte plating, offers driver and receiver enable functionality. It supports a wide operating temperature range from -40°C to 85°C with a maximum supply current of 2mA. The component is RoHS compliant and supplied in a 1000-piece tape and reel.
Analog Devices ADM1491EBRZ-REEL7 technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1491EBRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
