
Surface mount, 3-pin power supply supervisory circuit with active-low, totem-pole output. Monitors a single voltage with a threshold range of 4.25V to 4.49V. Features a 250ms reset delay and 100ms reset timeout. Operates from 1V to 5.5V supply voltage with a low 16uA supply current. Suitable for applications operating between -40°C and 105°C.
Analog Devices ADM1810-10AKS-REEL technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1810-10AKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
