
Supervisory circuit IC featuring a single channel, surface-mount SC package with push-pull output. Monitors one voltage with a reset threshold range of 4.25V to 4.49V. Operates with a supply voltage from 1V to 5.5V and a typical supply current of 16µA. Includes active-low reset functionality with a 250ms reset delay and 100ms reset timeout. Suitable for applications requiring power-on reset and over/undervoltage monitoring within an operating temperature range of -40°C to 105°C.
Analog Devices ADM1810-10AKSZ-RL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1810-10AKSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
