
Surface mount microprocessor supervisory IC featuring active low reset and a push-pull output. Monitors a single voltage with a reset threshold range of 4.25V to 4.49V. Operates from 1V to 5.5V with a typical supply current of 16µA. Includes a 250ms reset delay and 100ms reset timeout. Packaged in SOT-23-3, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADM1810-10ARTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1810-10ARTZ-RL technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1810-10ARTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
