
Surface mount microprocessor supervisory IC with active low reset and push-pull output. Features a reset threshold voltage range of 4.5V to 4.75V, operating supply voltage from 1V to 5.5V, and a maximum supply current of 16µA. Includes a 250ms reset delay time and 100ms reset timeout. Packaged in a compact SOT-23 (SC) case measuring 2.2mm x 1.35mm x 1mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1810-5AKSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1810-5AKSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
