
This surface mount, 3-pin integrated circuit is a single-channel power supply support circuit designed for general power management. Featuring a reset threshold voltage range of 4.5V to 4.75V, it operates with a maximum supply voltage of 5.5V and a typical supply current of 16µA. The device offers an active-low reset output with a 250ms reset delay and a 100ms reset timeout. Packaged in a SOT-23 case, it is suitable for applications requiring simple reset or power-on reset functionality.
Sign in to ask questions about the Analog Devices ADM1810-5ART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1810-5ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1810-5ART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
