
The ADM1810-5ARTZ-RL7 is a simple reset/power-on reset IC from Analog Devices, featuring a totem-pole output and a reset timeout of 100ms. It operates over a temperature range of -40°C to 105°C and is available in a TO-236-3 package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADM1810-5ARTZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1810-5ARTZ-RL7 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1810-5ARTZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
