
Surface mount microprocessor supervisory IC with active high and low push-pull output, featuring a positive reset output. Monitors a single voltage with a reset threshold range of 4.25V to 4.49V. Operates from 1V to 5.5V supply voltage, consuming a maximum of 16µA. Includes a 250ms reset delay and 100ms reset timeout. Packaged in SC, tape and reel, with a maximum operating temperature of 105°C.
Sign in to ask questions about the Analog Devices ADM1812-10AKSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1812-10AKSZ-RL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1812-10AKSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
